The Panasonic AN30071A is a commercial extended temperature grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 7 terminals and a zig-zag terminal position. The device is packaged in a 7-pin DIP package. It can handle an input voltage range of 4.5 to 27 volts.
Panasonic AN30071A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN30071A to view detailed technical specifications.
No datasheet is available for this part.