Panasonic AN30180A-PR technical specifications.
| Height | 0.625mm |
| Lead Free | Lead Free |
| Length | 1.46mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 148mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.8A |
| Synchronous Rectifier | Yes |
| Width | 1.46mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN30180A-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
