Panasonic AN30888A technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN30888A to view detailed technical specifications.
No datasheet is available for this part.