Panasonic AN30888A-VF technical specifications.
| Package/Case | SSOP |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1.5 MHz |
| Output Current | 1.6A |
| Output Voltage | 4.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | Unknown |
| Switching Frequency-Max | 1.2MHz |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN30888A-VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
