The Panasonic AN32054B is a single-function LED display driver IC with a nominal supply voltage of 3.7V and a maximum supply voltage of 4.6V. It operates within a temperature range of -30°C to 85°C and has a maximum supply current of 0.02A. The IC is packaged in a 50-pin S-PBGA-B50 package, measuring 4.16mm in width and length. It is designed for use in standard input conditions.
Panasonic AN32054B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B50 |
| Width | 4.16 |
| Length | 4.16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.02 |
| Supply Voltage-Nom | 3.7 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 4.6 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN32054B to view detailed technical specifications.
No datasheet is available for this part.