
Panasonic AN32058A technical specifications.
| Package/Case | QFN |
| Height | 0.97mm |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.6V |
| RoHS Compliant | No |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN32058A to view detailed technical specifications.
No datasheet is available for this part.