The Panasonic AN3211K is a 28-pin dual-in-line specialized IC with a temperature grade of OTHER. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a maximum supply current of 35.5mA and is packaged in a SDIP28 package with dimensions of 10.16mm in width and 26.7mm in length.
Panasonic AN3211K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 35.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3211K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.