The AN32151A is a 1-function LED display driver IC from Panasonic. It operates over a temperature range of -30 to 85°C and has a supply voltage range of 1.7 to 3.5V. The IC is packaged in a 49-pin VFBGA package and is suitable for use in a variety of applications. The AN32151A is a JEDEC-compliant device and is designed for use in LED display drivers.
Panasonic AN32151A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 2.96 |
| Length | 3.26 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.6 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN32151A to view detailed technical specifications.
No datasheet is available for this part.