Panasonic AN32155A technical specifications.
| Height | 1.11mm |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Segments | 12 |
| Operating Supply Voltage | 6V |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN32155A to view detailed technical specifications.
No datasheet is available for this part.