Panasonic AN3248NK technical specifications.
| Number of Terminals | 30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3248NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.