
Adjustable DC-DC buck regulator, operating at up to 2MHz switching frequency. Features a maximum output current of 1.5A and an adjustable output voltage range from 1.2V to 22V. Input voltage range is 5V to 25V, with a maximum operating temperature of 85°C. This surface mount component is housed in a 24-pin SSOP package, measuring 7.8mm in length, 6.1mm in width, and 1.2mm in height. RoHS compliant and lead-free.
Panasonic AN33013UA-VB technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 22V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN33013UA-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
