The Panasonic AN3311K is a commercial-grade dual operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 22 terminals and a JEDEC package code of R-PDIP-T22. The device is supplied with a maximum voltage of 5V and a maximum current of 40mA. It is available in a 7.62mm wide and 19.1mm long SDIP22 package.
Panasonic AN3311K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.1 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 40 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3311K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.