The Panasonic AN3316K is a commercial-grade audio amplifier IC with a 22-pin SDIP package. It operates within a temperature range of -20°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device has a maximum supply current of 85mA and features a single function with two channels. It is suitable for use in commercial applications.
Panasonic AN3316K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.1 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 85 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3316K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.