The Panasonic AN3334K is a dual-channel audio amplifier with a supply voltage range of 5V. It features 30 terminals in a dual terminal position and is packaged in a 30-pin SDIP. The amplifier operates within a temperature range of -40°C to 125°C.
Panasonic AN3334K technical specifications.
| Number of Terminals | 30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3334K to view detailed technical specifications.
No datasheet is available for this part.