The Panasonic AN3336SB is a commercial-grade audio amplifier IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 36 terminals and is available in a SSOP package with dimensions of 8.4mm in width and 15.2mm in length. The device has a maximum supply voltage of 12.5V and a maximum supply current of 104mA. It is suitable for use in commercial applications.
Panasonic AN3336SB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15.2 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 104 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3336SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.