This commercial-grade audio amplifier IC features a 24-pin SDIP package and operates within a temperature range of -20°C to 70°C. It has a single channel and a supply voltage of 5V. The IC is designed for use in audio applications and is suitable for commercial environments.
Panasonic AN3383K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3383K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.