Panasonic AN34001A-LC technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 9 |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN34001A-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
