Panasonic AN3920K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 32 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3920K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.