The Panasonic AN3922NK is a commercial temperature dual-in-line IC with 20 terminals and a maximum operating temperature of 70 degrees Celsius. It has a JEDEC package code of R-PDIP-T20 and measures 7.62mm in width and 19.1mm in length. The device operates within a supply voltage range of 5V and has a temperature grade of commercial. It is available in a 20-pin SDIP package.
Panasonic AN3922NK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19.1 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3922NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.