Panasonic AN41240A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN41240A to view detailed technical specifications.
No datasheet is available for this part.