Panasonic AN41908A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 141.4mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Number of Outputs | 5 |
| On-State Resistance | 2.5R |
| Output Current | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN41908A-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
