The Panasonic AN41919A is a quad 44-pin QFN power management IC with a supply voltage range of 2.7 to 3.6V and an operating temperature range of -20 to 85°C. It has a JEDEC package code of S-PQCC-N44 and measures 6.2mm in width and length. The device has a single function and is designed for use in various applications.
Panasonic AN41919A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 6.2 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AN41919A to view detailed technical specifications.
No datasheet is available for this part.