
This dual stepper motor driver from Panasonic features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount and has a power dissipation of 717mW. It is lead free and comes in a package quantity of 1000 units, packaged in tape and reel.
Panasonic AN44065A-VF technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.6mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 717mW |
| Reach SVHC Compliant | Unknown |
| Supply Current | 5.7mA |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN44065A-VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
