The Panasonic AN44067A is a dual motor driver IC with 34 terminals, suitable for operating in temperatures ranging from -20°C to 70°C. This device features a JEDEC package code of R-PDSO-G34 and measures 6.1mm in width and 14mm in length. It operates within a supply voltage range of 10V to 34V and has a temperature grade of OTHER. The AN44067A is designed for use in power management and motor driver applications.
Panasonic AN44067A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 34 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G34 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 34 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 34 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AN44067A to view detailed technical specifications.
No datasheet is available for this part.