Panasonic AN44075A-VF technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 3A |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN44075A-VF to view detailed technical specifications.
No datasheet is available for this part.
