The AN44183A is a 56-pin dual motor driver IC from Panasonic. It operates within a temperature range of -20°C to 85°C. The device is packaged in a 6.1mm wide, 14mm long HTSSOP-56 package. It has a single function and a dual terminal position.
Panasonic AN44183A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN44183A to view detailed technical specifications.
No datasheet is available for this part.