Panasonic AN48800ANL technical specifications.
| Max Operating Supply Voltage | 3.5V |
| Maximum Output Current | 30mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 3 |
| Package/Case | Mini-3DRA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AN48800ANL to view detailed technical specifications.
No datasheet is available for this part.