
MAGNETIC SWITCH UNIPOLAR SMINI-5
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15mA |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| Width | 1.65mm |
| RoHS | Compliant |
