
Panasonic AN48820A-NL technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15mA |
| Max Supply Current | 3.5uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN48820A-NL to view detailed technical specifications.
No datasheet is available for this part.
