Panasonic AN48830B-NL technical specifications.
| Package/Case | SMD/SMT |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15mA |
| Max Supply Current | 7uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN48830B-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.