Panasonic AN48840B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN48840B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.