
Panasonic AN48841B-NL technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2mA |
| Max Supply Current | 70uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| Output Voltage | 300mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | AN488xx |
| Supply Current | 56uA |
| Type | Integrated Circuit (IC), Hall Effect Sensor |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN48841B-NL to view detailed technical specifications.
No datasheet is available for this part.
