Panasonic AN5026K technical specifications.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T10 |
| Width | 3 |
| Length | 18.24 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5026K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.