Panasonic AN5043SC technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.5 |
| Length | 13 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5043SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.