Panasonic AN5079 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T7 |
| Pin Count | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.