The Panasonic AN5135NK is a commercial temperature RF transceiver IC with 28 terminals and a dual-terminal position. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 12V. The device is available in an SDIP28 package with a width of 10.16mm and a length of 26.7mm. It has a maximum supply current of 90mA and is suitable for use in commercial temperature applications.
Panasonic AN5135NK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5135NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.