The Panasonic AN5138NK is a 28-pin dual RF transceiver IC with a commercial temperature grade. It features a supply current of up to 90mA and is packaged in a 28-pin SDIP package. The device is designed for use in RF and wireless applications and has a maximum operating temperature of 70°C. The AN5138NK is a single-function device with 28 terminals and a terminal position of dual.
Panasonic AN5138NK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 90 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5138NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.