The Panasonic AN5256 is a commercial temperature RF transceiver with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin HDIP and measures 7.62mm in width and 21.6mm in length. It operates on a supply voltage of 12V with a maximum supply current of 44mA.
Panasonic AN5256 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 44 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.