Panasonic AN5260 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 11 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T11 |
| Width | 15 |
| Length | 30 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 72 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.