
This audio IC from Panasonic features a package type of SIP12 and is available in bulk packaging. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The IC has a maximum output power of 7W and a quiescent current of 35mA. It is not RoHS compliant.
Panasonic AN5276 technical specifications.
| Package/Case | SIL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 7W |
| Mount | Through Hole |
| Packaging | Bulk |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN5276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
