The Panasonic AN5435 is a commercial-grade integrated circuit with 18 terminals, operating within a temperature range of -20 to 70 degrees Celsius. It has a maximum supply voltage of 12V and a maximum supply current of 32mA. The IC is packaged in a DIP-18 format, measuring 7.62mm in width and 21.7mm in length. It is designed for use in commercial applications.
Panasonic AN5435 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.