The Panasonic AN5612 is a commercial temperature, single-function IC with 18 terminals in a DIP package. It operates over a temperature range of -20°C to 70°C and has a maximum supply voltage of 12V. The IC has a maximum supply current of 48mA and is available in a 7.62mm wide, 21.7mm long package.
Panasonic AN5612 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 48 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.