The Panasonic AN5622 is a commercial temperature 16-pin DIP dual function IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 12V and a maximum supply current of 63mA. The IC is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 21.6mm. It is designed for commercial temperature applications and is suitable for use in a variety of consumer electronics.
Panasonic AN5622 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 63 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.