Panasonic AN5790N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Width | 1.7 |
| Length | 29.4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12.1 |
| Supply Voltage-Min (Vsup) | 9.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5790N to view detailed technical specifications.
No datasheet is available for this part.