The AN5835 is a commercial temperature, 12V, 50mA, 1-channel audio IC from Panasonic. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is packaged in a 12-pin SIP package, measuring 1.7mm in width and 29.4mm in length. It is designed for commercial temperature applications and is suitable for use in a variety of audio-related circuits.
Panasonic AN5835 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Width | 1.7 |
| Length | 29.4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 50 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.