The Panasonic AN5891K is a commercial extended IC with 24 terminals and a dual-terminal position. It operates within a temperature range of -25 to 75 degrees Celsius and has a supply voltage of 6 to 10 volts. The IC is packaged in a 24-pin R-PDIP-T24 package type.
Panasonic AN5891K technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5891K to view detailed technical specifications.
No datasheet is available for this part.