The AN6105FHN is a 16-pin quad terminal IC from Panasonic with a nominal supply voltage of 2.8V and a maximum supply current of 0.015A. It has a temperature grade of OTHER and operates within a temperature range of -30°C to 85°C. The IC is packaged in a 16-pin VQCCN package with dimensions of 3.2mm in width and 4.2mm in length.
Panasonic AN6105FHN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 3.2 |
| Length | 4.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.015 |
| Supply Voltage-Nom | 2.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6105FHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.