Panasonic AN6108SA technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.3 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6108SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.