The Panasonic AN6150 is a commercial extended 16-pin dual terminal DIP IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a supply current of 0.127 milliamps and is packaged in a 7.62mm wide by 19.2mm long DIP16 package. The IC is designed for use in audio applications and is available in a commercial extended temperature grade.
Panasonic AN6150 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.127 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.