The Panasonic AN6151K is a commercial extended temperature IC with 22 terminals, packaged in a 7.62mm wide, 19.1mm long SDIP package. It operates over a temperature range of -30 to 75 degrees Celsius. The IC has a dual terminal position and a single function.
Panasonic AN6151K technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 22 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.1 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6151K to view detailed technical specifications.
No datasheet is available for this part.